Conemount Bearing Heater 10mm To 145mm Bore Size BH-02B/UK
- RS Stock No.:
- 183-2642
- Mfr. Part No.:
- BH-02B/UK
- Manufacturer:
- Conemount
Subtotal (1 unit)*
PHP86,031.51
(exc. VAT)
PHP96,355.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,031.51 |
*price indicative
- RS Stock No.:
- 183-2642
- Mfr. Part No.:
- BH-02B/UK
- Manufacturer:
- Conemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conemount | |
| Maximum Bore Size | 145mm | |
| Minimum Bore Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Conemount | ||
Maximum Bore Size 145mm | ||
Minimum Bore Size 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Bearing temperature is monitored with a 250°/121° temperature indicator crayon, which is used to mark the bearing inner race. When this mark melts, the bearing is ready for mounting. Light Duty ConeMount Bearing Heater, 3/8″ – 5 3/4″ (10 – 145 MM), 10″H X 10″W, 725 Watts
Flexible
Affordable
Portable
Easy to use
Reliable
Non-magnetizing
Affordable
Portable
Easy to use
Reliable
Non-magnetizing
Related links
- Conemount Bearing Heater 10mm To 145mm Bore Size BH-02B/EUROPE
- Conemount Bearing Heater 10mm To 145mm Bore Size BH-02C/UK
- Conemount Bearing Heater 10mm To 145mm Bore Size BH-02C/EUROPE
- Conemount Bearing Heater 20mm To 205mm Bore Size BH-02S/UK
- Conemount Bearing Heater 20mm To 205mm Bore Size BH-02S/EUROPE
- SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-500V
- SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-400V
- SCHAEFFLER Bearing Heater 10mm To HEATER50.LEDGE-10
