SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-450V

Subtotal (1 unit)*

PHP1,779,107.31

(exc. VAT)

PHP1,992,600.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,779,107.31

*price indicative

RS Stock No.:
312-078
Mfr. Part No.:
HEATER800-SMART-450V
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Supply Voltage

450V

Maximum Bore Size

1150mm

Minimum Bore Size

145mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Induction heating device operates at 450 V with a power frequency range of 50 to 60 Hz. It has a power consumption of 24 kVA and a current rating of 50 A, providing efficient and reliable heating for medium to high power applications. The device can reach a maximum heating temperature of 240 °C, with adjustable heating times from 0 to 99 minutes.

Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction

Related links