SCHAEFFLER Bearing Heater HEATER800-SMART-400V 1.15 m 145 mm
- RS Stock No.:
- 311-124
- Mfr. Part No.:
- HEATER800-SMART-400V
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP2,059,377.26
(exc. VAT)
PHP2,306,502.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,059,377.26 |
*price indicative
- RS Stock No.:
- 311-124
- Mfr. Part No.:
- HEATER800-SMART-400V
- Manufacturer:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Product Type | Bearing Heater | |
| Minimum Inside Diameter | 145mm | |
| Maximum Bearing Weight | 800kg | |
| Maximum Inside Diameter | 1.15m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Heater | ||
Minimum Inside Diameter 145mm | ||
Maximum Bearing Weight 800kg | ||
Maximum Inside Diameter 1.15m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Smart induction heating device is designed for efficient and precise heating of components. It operates with an input voltage of 400 V and a power frequency range of 50 to 60 Hz. With a power consumption of 24 kVA and a current rating of 60 A, the device can heat components quickly and efficiently. The maximum heating temperature it can reach is 240 °C, and the heating time can be adjusted from 0 to 99 minutes.
Temperature and time control
Temperature and speed control
Overheating protection
Automatic power reduction
Related links
- SCHAEFFLER Bearing Heater HEATER800-SMART-500V 1.15 m 145 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-450V 1.15 m 145 mm
- SCHAEFFLER Bearing Heater HEATER1600-SMART-400V 1.7 m 215 mm
- SCHAEFFLER Bearing Heater HEATER400-SMART-400V 115 mm 850 mm
- SCHAEFFLER Bearing Heater HEATER600-SMART-400V 1.05 m 60 mm
- SCHAEFFLER Bearing Heater HEATER1600-SMART-450V 1.7 m 85 mm
- SCHAEFFLER Bearing Heater HEATER400-SMART-500V 850 mm 135 mm
- SCHAEFFLER Bearing Heater HEATER600-SMART-450V 1.05 m 60 mm