SCHAEFFLER Bearing Heater HEATER400-SMART-400V 115 mm 850 mm
- RS Stock No.:
- 311-501
- Mfr. Part No.:
- HEATER400-SMART-400V
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP1,599,543.20
(exc. VAT)
PHP1,791,488.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,599,543.20 |
*price indicative
- RS Stock No.:
- 311-501
- Mfr. Part No.:
- HEATER400-SMART-400V
- Manufacturer:
- SCHAEFFLER
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
| Brand | SCHAEFFLER | |
| Product Type | Bearing Heater | |
| Maximum Inside Diameter | 115mm | |
| Minimum Inside Diameter | 850mm | |
| Maximum Bearing Weight | 400kg | |
| Heater Type | Induction | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Heater | ||
Maximum Inside Diameter 115mm | ||
Minimum Inside Diameter 850mm | ||
Maximum Bearing Weight 400kg | ||
Heater Type Induction | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Schaeffler Bearing Heater, 400V Supply Voltage, 400kg Maximum Bearing Weight - HEATER400-SMART-400V
This bearing heater provides controlled thermal expansion of bearings using induction heating for mounting operations in industrial settings. It operates from a 400V supply and is intended to heat bearings to allow interference‑fit assembly while remaining suitable for heavier components.
Features and Benefits:
• Induction heating method speeds up warm‑up time and reduces downtime
• 400V supply enables use on standard three‑phase industrial supplies
• Handles bearings up to 400 kg to support heavy components
• Compatible with bore sizes from 115 mm to 850 mm for versatility
• Portable design supports on‑site preheating of large bearings
• 400V supply enables use on standard three‑phase industrial supplies
• Handles bearings up to 400 kg to support heavy components
• Compatible with bore sizes from 115 mm to 850 mm for versatility
• Portable design supports on‑site preheating of large bearings
Applications
• Suitable for maintenance of heavy machinery bearings
• Used with large bore assemblies requiring thermal fit
• Ideal for plant shutdown bearing replacement work
• Can be used for preheating bearings prior to press‑fitting
• Used for field service tasks involving heavy rotating equipment
• Used with large bore assemblies requiring thermal fit
• Ideal for plant shutdown bearing replacement work
• Can be used for preheating bearings prior to press‑fitting
• Used for field service tasks involving heavy rotating equipment
What bearing weight can it accommodate during heating?
It is rated to accept bearings with a mass of up to 400 kg for heating operations.
What range of inner diameters will it work with?
The heater is designed to operate effectively with inside diameters between 115 mm and 850 mm.
What power input is required to run the unit?
The device requires a 400V electrical supply for normal operation.
Which heating technology does it use to transfer heat to components?
It employs induction heating to induce currents in the bearing for uniform thermal expansion.
Related links
- SCHAEFFLER Bearing Heater HEATER400-SMART-450V 850 mm 135 mm
- SCHAEFFLER Bearing Heater HEATER400-SMART-500V 850 mm 135 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-400V 1150 mm 145 mm
- SCHAEFFLER Bearing Heater HEATER600-SMART-400V 1050 mm 60 mm
- SCHAEFFLER Bearing Heater HEATER1600-SMART-400V 1700 mm 215 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-450V 1150 mm 145 mm
- SCHAEFFLER Bearing Heater HEATER600-SMART-500V 1050 mm 130 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-500V 1150 mm 145 mm