Conemount Bearing Heater BH-02B/EUROPE 145 mm 10 mm
- RS Stock No.:
- 183-2641
- Mfr. Part No.:
- BH-02B/EUROPE
- Manufacturer:
- Conemount
Subtotal (1 unit)*
PHP110,460.60
(exc. VAT)
PHP123,715.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,460.60 |
*price indicative
- RS Stock No.:
- 183-2641
- Mfr. Part No.:
- BH-02B/EUROPE
- Manufacturer:
- Conemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conemount | |
| Product Type | Bearing Heater | |
| Maximum Inside Diameter | 145mm | |
| Minimum Inside Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Conemount | ||
Product Type Bearing Heater | ||
Maximum Inside Diameter 145mm | ||
Minimum Inside Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bearing temperature is monitored with a 250°/121° temperature indicator crayon, which is used to mark the bearing inner race. When this mark melts, the bearing is ready for mounting. Light Duty ConeMount Bearing Heater, 3/8″ – 5 3/4″ (10 – 145 MM), 10″H X 10″W, 725 Watts
Flexible
Affordable
Portable
Easy to use
Reliable
Non-magnetizing
Related links
- Conemount Bearing Heater BH-02B/UK 145 mm 10 mm
- Conemount Bearing Heater BH-02C/EUROPE 145 mm 10 mm
- Conemount Bearing Heater BH-02C/UK 145 mm 10 mm
- Conemount Bearing Heater BH-02S/EUROPE 205 mm 20 mm
- Conemount Bearing Heater BH-02S/UK 205 mm 20 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-450V 1150 mm 145 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-400V 1150 mm 145 mm
- SCHAEFFLER Bearing Heater HEATER800-SMART-500V 1150 mm 145 mm
