SKF Induction Heater TWIM 15K/230V 85 mm 30 mm

Subtotal (1 unit)*

PHP365,226.58

(exc. VAT)

PHP409,053.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP365,226.58

*price indicative

RS Stock No.:
308-832
Mfr. Part No.:
TWIM 15K/230V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Induction Heater

Supply Voltage

220V, 240V

Maximum Inside Diameter

85mm

Heater Type

AC Induction

Minimum Inside Diameter

30mm

Maximum Bearing Weight

20kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

SKF Induction Heater, 20kg Maximum Bearing Weight, 30mm Minimum Inside Diameter - TWIM 15K/230V


This induction heater is a portable device designed to warm bearings for installation and maintenance tasks in industrial settings. It operates from standard supply voltages and is intended for use where rapid, controlled thermal expansion of bearing inner rings is required to facilitate interference‑fit assembly.

Features and Benefits:


• Operates from 220V or 240V supply enabling versatile deployment
• Accepts bearings up to 20 kg to handle medium‑weight components
• Heats inner diameters up to 85mm for common bearing sizes
• Can accommodate inner bores as small as 30mm for Compact parts
• Portable form factor for on‑site servicing and workshop use

Applications


• Suitable for fitting bearings on motors and gearboxes
• Ideal for maintenance of pumps and industrial drives
• Used with rotating equipment in automation systems
• Can be used for assembly tasks in electrical and mechanical workshops

What electrical supply is required for operation?


It runs from nominal 220V or 240V single‑phase supplies, compatible with standard industrial mains.

What bearing weights can it manage safely?


The unit is rated for bearings with a maximum mass of 20 kg, covering a wide range of maintenance tasks.

What range of inner diameters will it heat?


It supports heating for inner bores from 30mm up to 85mm, accommodating many common bearing sizes.

Is the unit intended for fixed or mobile use?


The design is portable to allow technicians to perform heating tasks across different locations and machines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy