SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y3
- RS Stock No.:
- 308-652
- Mfr. Part No.:
- TIH 030-Y3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,117.48
(exc. VAT)
PHP24,771.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,117.48 |
*price indicative
- RS Stock No.:
- 308-652
- Mfr. Part No.:
- TIH 030-Y3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Induction Heater Yoke | |
| Product Type | Bearing Kit | |
| Dimensions | 20 x 20 x 215 mm | |
| Standards/Approvals | No | |
| For Use With | Induction Heater | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Induction Heater Yoke | ||
Product Type Bearing Kit | ||
Dimensions 20 x 20 x 215 mm | ||
Standards/Approvals No | ||
For Use With Induction Heater | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF yoke accessory is expertly designed to enhance the performance of TIH induction heaters, making it an essential addition for those seeking efficiency and reliability in their operations. Crafted with precision, the yoke offers robust construction that ensures stability and support, allowing for optimal functionality during use. Perfectly sized, it caters to a range of applications, empowering users to achieve their desired results with utmost ease. Its lightweight nature belies its strength, providing an ideal solution for handling and positioning. This accessory embodies the commitment to quality and innovation that users have come to expect from SKF, ensuring that your equipment operates at its best.
Engineered for use with TIH induction heaters.
Robust construction delivers exceptional durability.
Lightweight design facilitates easy handling.
Optimally sized for versatile application.
Supports stable operations for improved performance.
Related links
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y7
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y4
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y2
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y6
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 100-Y3
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 100-Y2
- SKF Yoke Bearing Kit For Use With Induction Heater, TIH 220-Y4
- SKF Yoke Bearing Kit For Use With Induction Heater, TIH 220-Y6
