SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y7

Subtotal (1 unit)*

PHP26,457.98

(exc. VAT)

PHP29,632.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,457.98

*price indicative

RS Stock No.:
308-656
Mfr. Part No.:
TIH 030-Y7
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Induction Heater Yoke

Product Type

Bearing Kit

Inside Diameter

100mm

Dimensions

45 x 45 x 215 mm

Standards/Approvals

No

For Use With

Induction Heater

RoHS Status: Exempt

COO (Country of Origin):
CH
The SKF yoke is an essential component designed specifically for use with TIH 030m induction heaters. Crafted with precision, it measures 45 x 45 x 215 mm, ensuring a perfect fit and seamless integration into your heating processes. The thoughtful design not only enhances operational efficiency but also contributes to maintaining optimal performance levels for your heating equipment. Ideal for professionals seeking reliability, this yoke stands out for its robust construction and adaptability. Whether you're involved in industrial applications or technical specifications, this part guarantees durability and effectiveness, making it a valuable addition to any toolkit.

Manufactured for high compatibility with TIH 030m induction heaters.

Designed for optimal performance in various heating applications.

Constructed for durability to withstand industrial conditions.

Lightweight yet sturdy, facilitating easy handling during installation.

Engineered to support efficient heating processes, enhancing productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy