SKF Bearing Heater TWIM 15K/110V 320 mm 30 mm
- RS Stock No.:
- 308-831
- Mfr. Part No.:
- TWIM 15K/110V
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP322,621.78
(exc. VAT)
PHP361,336.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP322,621.78 |
*price indicative
- RS Stock No.:
- 308-831
- Mfr. Part No.:
- TWIM 15K/110V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Heater | |
| Maximum Bearing Weight | 20kg | |
| Heater Type | AC Induction | |
| Maximum Inside Diameter | 320mm | |
| Minimum Inside Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Heater | ||
Maximum Bearing Weight 20kg | ||
Heater Type AC Induction | ||
Maximum Inside Diameter 320mm | ||
Minimum Inside Diameter 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF Bearing Heater, 100V Supply Voltage, 320mm Maximum Bore Size - TWIM 15K/110V
This bearing heater is a portable induction heating device specifically designed for the safe heating of bearings and other metallic components. With a maximum bore size of 320mm and a minimum bore size of 30mm, it is Ideal for professional use in both field environments and workshops. The unit operates on a supply voltage of 100-120V, ensuring versatility in various settings.
Features & Benefits
• Automatically adjusts heating based on bearing size for precision
• Lightweight design enables easy transportation and mobility
• Integrated thermal overload protection enhances user safety
• Suitable for heating components weighing up to 20kg
• Smart operating software optimises heating safety and efficiency
• Diverse power modes accommodate sensitive bearing heating needs
• Lightweight design enables easy transportation and mobility
• Integrated thermal overload protection enhances user safety
• Suitable for heating components weighing up to 20kg
• Smart operating software optimises heating safety and efficiency
• Diverse power modes accommodate sensitive bearing heating needs
Applications
• Ideal for heating roller bearings in interference fits
• Facilitates operation in various mechanical setups
• Utilised for preparing non-bearing components for assembly
• Effective for heat shrink bearings in industrial settings
• Facilitates operation in various mechanical setups
• Utilised for preparing non-bearing components for assembly
• Effective for heat shrink bearings in industrial settings
What is the maximum heating temperature and how does it manage thermal safety?
The device can reach a maximum heating temperature of 200°C, equipped with thermal overload protection that monitors the heating process and prevents overheating, ensuring safety during operation.
How does the automatic temperature control feature work for different bearings?
The smart technology identifies bearing sizes automatically, adjusting the heating time and temperature accordingly to prevent damage to sensitive components, thus promoting efficiency in heating operations.
What is the weight limit for components that this heater can support?
The heater is designed to support workpieces with a maximum weight of 20kg, making it suitable for a wide range of mechanical applications.
Can the unit be used outside of a workshop environment?
Yes, its robust and portable design allows for convenient use in field applications as well as on workbenches, catering to varying work environments.
Related links
- SKF Bearing Heater TWIM 15/110V 320 mm 30 mm
- SKF Bearing Heater TWIM 15/230V 320 mm 20 mm
- SKF Induction Heater TWIM 15K/230V 85 mm 30 mm
- SKF Bearing Heater TIH 030M/110V 300 mm 20 mm
- SKF Bearing Heater TIH 100M/MV 400 mm 20 mm
- SKF Bearing Heater TIH 030M/230V 300 mm 20 mm
- SKF Bearing Heater TIH 100M/230V 400 mm 20 mm
- SKF Bearing Heater 729659 C 100 mm
