SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-45/85
- RS Stock No.:
- 924-323
- Mfr. Part No.:
- IMPACT.RING-45/85
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,733.84
(exc. VAT)
PHP3,061.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,733.84 |
*price indicative
- RS Stock No.:
- 924-323
- Mfr. Part No.:
- IMPACT.RING-45/85
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Ring | |
| Inside Diameter | 45mm | |
| Dimensions | 85 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Ring | ||
Inside Diameter 45mm | ||
Dimensions 85 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Mounting Ring is designed specifically for fitting tools, providing a secure connection for optimal functionality in various applications. Its robust construction ensures reliability and efficiency throughout its use.
Inner diameter measures 45 mm, ensuring compatibility with various tool sizes
Outer diameter of 85 mm enhances stability during operation
A width of 17 mm allows for ease of use and installation
Weighs approximately 54 g, balancing durability with lightweight construction
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-45/75
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-45/100
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/32
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-17/40
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/37
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/68
