SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-45/75

N

This image is representative of the product range

Subtotal (1 unit)*

PHP322.71

(exc. VAT)

PHP361.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP322.71

*price indicative

RS Stock No.:
924-322
Mfr. Part No.:
IMPACT.RING-45/75
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

45mm

Dimensions

75 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for securing tools, ensuring a stable and efficient fit during operation. It accommodates specific fitting tools, enhancing functionality in various applications.

45 mm inner diameter for compatibility with specified tools

75 mm outer diameter provides a secure grip

17 mm width supports robust mounting needs

Lightweight at approximately 34 g for easy handling

Crafted from impact-proof plastic for enhanced durability

Compatible with the specified mounting sleeve for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy