SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS6085
- RS Stock No.:
- 863-625
- Mfr. Part No.:
- AS6085
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP286.75
(exc. VAT)
PHP321.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP286.75 |
*price indicative
- RS Stock No.:
- 863-625
- Mfr. Part No.:
- AS6085
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Axial Bearing Washers | |
| Inside Diameter | 60mm | |
| Dimensions | 1 x 85 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Axial Bearing Washers | ||
Inside Diameter 60mm | ||
Dimensions 1 x 85 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer designed to facilitate smooth rotational motion in assembly applications. Its superior construction ensures reliability and compatibility with specific bearing types.
Bore diameter measures 60 mm for optimal fitting
Outside diameter is 85 mm, ensuring effective load distribution
Height of 1 mm provides a Compact design for tight spaces
Weighs approximately 21 g, contributing to lightweight assembly solutions
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS75100
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1528
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS140180
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS150190
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
