SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS5578
- RS Stock No.:
- 863-624
- Mfr. Part No.:
- AS5578
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP239.73
(exc. VAT)
PHP268.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239.73 |
*price indicative
- RS Stock No.:
- 863-624
- Mfr. Part No.:
- AS5578
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial Bearing Washers | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 55mm | |
| Dimensions | 1 x 78 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial Bearing Washers | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 55mm | ||
Dimensions 1 x 78 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer is designed to provide optimal support and stability in bearing assemblies, ensuring smooth operation and longevity in various applications.
Suitable for AXK and K811 configurations
Manufactured to DIN 5405-3/ISO 303 standards
Bore diameter measures 55 mm for effective integration
Outside diameter is 78 mm, allowing for robust performance
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS75100
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1528
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS140180
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS150190
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
