SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS5070
- RS Stock No.:
- 863-623
- Mfr. Part No.:
- AS5070
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP209.30
(exc. VAT)
PHP234.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP209.30 |
*price indicative
- RS Stock No.:
- 863-623
- Mfr. Part No.:
- AS5070
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Axial Bearing Washers | |
| Inside Diameter | 50mm | |
| Dimensions | 1 x 70 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Axial Bearing Washers | ||
Inside Diameter 50mm | ||
Dimensions 1 x 70 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER Axial bearing washer is designed to provide essential support within bearing assemblies, ensuring optimal alignment and load distribution for enhanced performance and longevity.
Manufactured to DIN 5405-3/ISO 303 standards for reliable quality
Bore diameter of 50 mm allows for compatibility with a range of applications
Outside diameter of 70 mm maximizes surface contact and stability
Height of 1 mm provides a precise fit for various engineering systems
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS75100
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1528
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS140180
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS150190
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
