SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS110145
- RS Stock No.:
- 863-606
- Mfr. Part No.:
- AS110145
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,421.78
(exc. VAT)
PHP1,592.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,421.78 |
*price indicative
- RS Stock No.:
- 863-606
- Mfr. Part No.:
- AS110145
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial Bearing Washers | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 110mm | |
| Dimensions | 1 x 145 mm | |
| Standards/Approvals | ISO 303 | |
| For Use With | AXK and K811 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial Bearing Washers | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 110mm | ||
Dimensions 1 x 145 mm | ||
Standards/Approvals ISO 303 | ||
For Use With AXK and K811 | ||
The SCHAEFFLER Axial bearing washer provides Crucial support in various engineering applications, ensuring optimal performance through its precision design and durability.
Bore diameter measures 110 mm for accurate fit
Outside diameter of 145 mm enhances stability
Height is maintained at 1 mm, providing compactness
Weighs approximately 51.5 g, ensuring lightweight efficiency
Related links
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS75100
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1528
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS140180
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS150190
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
