SCHAEFFLER C Sealing Washer For Use With Linear, KA20-TN/B

N

This image is representative of the product range

Subtotal (1 bag of 20 units)*

PHP829.83

(exc. VAT)

PHP929.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP829.83PHP41.492

*price indicative

Packaging Options:
RS Stock No.:
855-322
Mfr. Part No.:
KA20-TN/B
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sealing Washer

Sub Type

C

Dimensions

14.85

For Use With

Linear

COO (Country of Origin):
DE
The SCHAEFFLER sealing cap is designed for effective closure solutions, ensuring optimal performance in a variety of scenarios. Its robust plastic construction caters to both one-piece and two-piece applications, enhancing functionality.

Made from Durable plastic, offering reliability and longevity

Available in both one-piece and two-piece designs for versatile usage

Incorporates a clinch ring for secure closure

Compact dimensions enhance adaptability in various settings

Weights approximately 1.6 g, contributing to overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy