SCHAEFFLER Closing Cap Sealing Cap, KA11-TN/B

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP171.50

(exc. VAT)

PHP192.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP171.50PHP17.15

*price indicative

RS Stock No.:
863-600
Mfr. Part No.:
KA11-TN/B
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Closing Cap

Product Type

Sealing Cap

Dimensions

7.8 x 10.85 mm

COO (Country of Origin):
DE
The SCHAEFFLER Sealing cap functions as an essential component for effective closures, designed to maintain integrity across various assemblies with its robust construction.

Plastic construction for durability and lightweight handling

One-piece/two-piece design ensures a secure fit

Incorporates a clinch ring for enhanced sealing efficiency

Dimensions of D 10.85 mm and h 7.8 mm accommodate a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy