SCHAEFFLER Closing Cap Sealing Cap, KA10-TN/B

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP171.50

(exc. VAT)

PHP192.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP171.50PHP17.15

*price indicative

RS Stock No.:
863-599
Mfr. Part No.:
KA10-TN/B
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Sealing Cap

Sub Type

Closing Cap

Dimensions

5.34 x 9.85 mm

COO (Country of Origin):
DE
The SCHAEFFLER Sealing cap is designed for effective closure, ensuring that your products are secure and protected from external contamination, while maintaining a robust seal during use.

Plastic construction offers durability and longevity

One-piece/two-piece design provides flexibility for various applications

Incorporates a clinch ring for enhanced sealing performance

Outer diameter of 9.85 mm ensures precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy