SCHAEFFLER C Sealing Washer For Use With Linear, KA20-TN/B
- RS Stock No.:
- 855-321
- Mfr. Part No.:
- KA20-TN/B
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP3,947.24
(exc. VAT)
PHP4,420.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,947.24 | PHP39.472 |
*price indicative
- RS Stock No.:
- 855-321
- Mfr. Part No.:
- KA20-TN/B
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | C | |
| Product Type | Sealing Washer | |
| Dimensions | 14.85 | |
| For Use With | Linear | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type C | ||
Product Type Sealing Washer | ||
Dimensions 14.85 | ||
For Use With Linear | ||
- COO (Country of Origin):
- DE
The SCHAEFFLER sealing cap is designed for effective closure solutions, ensuring optimal performance in a variety of scenarios. Its robust plastic construction caters to both one-piece and two-piece applications, enhancing functionality.
Made from Durable plastic, offering reliability and longevity
Available in both one-piece and two-piece designs for versatile usage
Incorporates a clinch ring for secure closure
Compact dimensions enhance adaptability in various settings
Weights approximately 1.6 g, contributing to overall system efficiency
Related links
- SCHAEFFLER C Sealing Washer For Use With Linear, KA20-TN/B
- SCHAEFFLER C Sealing Washer For Use With Linear, KA15-TN/B
- SCHAEFFLER Closing Cap Sealing Cap, KA24-TN/B
- SCHAEFFLER Closing Cap Sealing Cap, KA11-TN/B
- SCHAEFFLER Closing Cap Sealing Cap, KA10-TN/B
- SCHAEFFLER Closing Cap Sealing Cap, KA26-TN/B
- SCHAEFFLER LOCKNUT-HOOK-KM36-40 245 mm C Hook Wrench 568mm
- SCHAEFFLER LOCKNUT-HOOK-KM8-9 62 mm C Hook Wrench 240mm
