SKF Arm Bearing Kit For Use With TMMR 350F/TMMR 350XL, TMMR 350F-1
- RS Stock No.:
- 308-766
- Mfr. Part No.:
- TMMR 350F-1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,992.23
(exc. VAT)
PHP10,071.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,992.23 |
*price indicative
- RS Stock No.:
- 308-766
- Mfr. Part No.:
- TMMR 350F-1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Arm | |
| Product Type | Bearing Kit | |
| Standards/Approvals | No | |
| For Use With | TMMR 350F/TMMR 350XL | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Arm | ||
Product Type Bearing Kit | ||
Standards/Approvals No | ||
For Use With TMMR 350F/TMMR 350XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF arm has been specifically designed to enhance the functionality of reversible jaw pullers, making it a vital addition to any toolkit. Engineered for compatibility with both TMMR 350F and TMMR 350XL models, this arm provides the necessary support for effective, efficient operation. Crafted with precision, it ensures reliability under demanding conditions. The product is ideal for those seeking to optimise their pulling tasks, offering a perfect blend of durability and performance. With a user-centric design, it caters well to both professional and DIY enthusiasts, ensuring ease of use without compromising on strength. This spare part seamlessly integrates with existing equipment, enabling you to tackle jobs with confidence.
Designed for compatibility with TMMR 350F and TMMR 350XL models.
Enhances the functionality of reversible jaw pullers for smoother operation.
Crafted for strength, providing reliability in tough working conditions.
User-centric design that promotes ease of installation and use.
Perfect for both professional users and DIY enthusiasts.
Integrates effortlessly with existing equipment, maximising productivity.
Related links
- SKF Beam Bearing Kit For Use With TMMR 350F and TMMR 350XL, TMMR 350F-2
- SKF Arm Bearing Kit For Use With TMMR 160F/TMMR 160XL, TMMR 160F-1
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Hand Bearing Puller 135 to 354 mm
- SKF Arm Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A6
- SKF Arm Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A5
- SKF TMMR Extender Set Bearing Kit For Use With TMMR XL Reversible Jaw Pullers and Arms, TMMR 16/35XL-4
- SKF Hand Bearing Puller, 87 mm
