SKF TMMR Extender Set Puller For Use With TMMR XL Reversible Jaw Pullers and Arms, TMMR 16/35XL-4

Subtotal (1 unit)*

PHP7,933.39

(exc. VAT)

PHP8,885.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,933.39

*price indicative

RS Stock No.:
308-731
Mfr. Part No.:
TMMR 16/35XL-4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Puller

Sub Type

TMMR Extender Set

Standards/Approvals

No

For Use With

TMMR XL Reversible Jaw Pullers and Arms

RoHS Status: Exempt

COO (Country of Origin):
SI

SKF Puller, For Use With TMMR XL Reversible Jaw Pullers and Arms, Sub Type TMMR Extender Set - TMMR 16/35XL-4


This puller is an accessory designed to extend the reach of reversible jaw puller assemblies in industrial maintenance and disassembly operations. It functions as an extender set compatible with reversible jaw pullers and their arms, enabling technicians to access and remove components located deeper or further from the gripping point. The product is offered by a recognised bearings and tools brand.

Features and Benefits:


• Extender set improves reach for deep-seated extractions • Compatible design supports reversible jaw puller arms integration • Suits XL jaw puller configurations for greater versatility • Durable construction enables repeated workshop usage

Applications


• Suitable for extending reach when removing bearings from deep housings • Ideal for workshop maintenance involving shaft-mounted components • Used with reversible jaw puller arms in plant maintenance tasks • Can be used for extracting components in automation equipment servicing

Which puller assemblies will accept this extender set?


It is engineered for use with XL reversible jaw pullers and their matching arms, allowing simple attachment to existing reversible jaw puller setups.

Does the extender set provide options for different puller ARM arrangements?


The design supports integration with the XL ARM configurations, permitting varied ARM placements to suit obstructed or recessed components.

Who manufactures this extender accessory?


The item is produced by a major supplier of bearings and specialist maintenance tools.

Are replacement components available for this extender set?


Replacement parts are identified for maintenance and spares purposes under the corresponding product family references.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy