SKF Mechanical Bearing Puller, 180 mm, 1-Piece
- RS Stock No.:
- 464-755
- Mfr. Part No.:
- TMMR 200XL
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP35,334.37
(exc. VAT)
PHP39,574.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,334.37 |
*price indicative
- RS Stock No.:
- 464-755
- Mfr. Part No.:
- TMMR 200XL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 180 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 180 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SI
The SKF Reversible Jaw Puller is designed for internal and external pulling jobs of bearings and other components such as gears and pulleys. The puller features an extra long arm set which can be extended further with optional arm extensions. The two arms of the puller can be mounted with the claws facing inside or facing outside, making it a versatile and essential tool for mechanical workshops.
Easy adjustment of the width of grip with self-locking arms
Essential and versatile tools for every workshop for internal and external pulling applications
Enhanced corrosion resistance and easy cleaning with zinc passivated arms and beam
No permanent deformation of puller arms when used up to maximum withdrawal force
Optional accessories further increase the versatility of the puller
Related links
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller, 4-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Mechanical Bearing Puller 600 KN, 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
- Facom Gear Bearing Puller, 180 mm
