SKF Mechanical Bearing Puller, 450000 N Force, 450 KN, 1-Piece
- RS Stock No.:
- 464-874
- Mfr. Part No.:
- TMMS 260
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP157,095.15
(exc. VAT)
PHP175,946.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,095.15 |
*price indicative
- RS Stock No.:
- 464-874
- Mfr. Part No.:
- TMMS 260
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 450000N | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 450 KN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 450000N | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 450 KN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SKF Tri-section pulling plate is especially designed for use in combination with three-armed bearing pullers. The plate grips behind the inner ring of the bearing and prevents the pulling forces from being transmitted through the bearing, minimizing the risk of bearing damage.
Efficient bearing dismounting with unique design to direct dismounting forces directly to the bearing inner ring
No bearing damage from dismounting forces that go through the bearing outer ring and rolling elements
Even force distribution prevents bearing bearing locking or tilting during dismounting
Wig shape allows the plates to be easily inserted between bearing and the shoulder on the shaft
Suitable for use in combination with any three-armed bearing puller
Related links
- SKF Mechanical Bearing Puller 600 KN, 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Mechanical Bearing Puller 200 mm, 3-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 250 mm
