SKF Mechanical Bearing Puller, 1-Piece
- RS Stock No.:
- 308-768
- Mfr. Part No.:
- TMMR 350F-3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,001.04
(exc. VAT)
PHP5,601.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,001.04 |
*price indicative
- RS Stock No.:
- 308-768
- Mfr. Part No.:
- TMMR 350F-3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Puller Spindles Replacement, 1 Piece Quantity, Mechanical Operation - TMMR 350F-3
This puller spindle replacement is a single-piece mechanical spindle designed as a spare for reversible jaw pullers. It serves as the rotating shaft that transmits force in heavy-duty extraction tasks within industrial maintenance and assembly settings. The component fits specified reversible jaw puller tools and is intended for straightforward replacement to restore puller functionality.
Features & Benefits
• Single-piece construction reduces assembly time and simplifies installation
• Mechanical operation delivers consistent axial force transmission
• Compatible with reversible jaw pullers for straightforward integration
• Suitable for heavy-duty use providing sustained performance under load
• OEM-manufactured component supports parts interchangeability
• Mechanical operation delivers consistent axial force transmission
• Compatible with reversible jaw pullers for straightforward integration
• Suitable for heavy-duty use providing sustained performance under load
• OEM-manufactured component supports parts interchangeability
**Applications**
• Suitable for maintenance of bearing-extraction tools in production lines
• Ideal for use in automation maintenance workshops requiring spindle swaps
• Used with reversible jaw puller sets during equipment overhauls
• Can be used for electrical motor and gearbox disassembly tasks
• Ideal for use in automation maintenance workshops requiring spindle swaps
• Used with reversible jaw puller sets during equipment overhauls
• Can be used for electrical motor and gearbox disassembly tasks
What tool types is this part compatible with?
It is MADE to replace the spindle in reversible jaw puller tools, restoring the central shaft that applies extraction force.
How does the replacement affect puller operation?
Installing the spare restores mechanical rotation and axial force transfer, allowing the puller to recover its designed extraction capability.
Is this a multi-piece or single-piece component?
The item is a single-piece spindle, which simplifies handling and reduces potential failure points.
What is the intended industrial context for use?
It is intended for industrial maintenance environments such as automation, electrical and mechanical workshops where routine puller repairs are performed.
Related links
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
- SKF Mechanical Bearing Puller, 4-Piece
