SKF Arm Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A5
- RS Stock No.:
- 308-725
- Mfr. Part No.:
- TMMD 100-A5
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,881.83
(exc. VAT)
PHP6,587.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,881.83 |
*price indicative
- RS Stock No.:
- 308-725
- Mfr. Part No.:
- TMMD 100-A5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Arm | |
| Product Type | Bearing Kit | |
| Dimensions | A5 | |
| Standards/Approvals | No | |
| For Use With | TMMD 100 Deep Groove Ball Bearing Puller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Arm | ||
Product Type Bearing Kit | ||
Dimensions A5 | ||
Standards/Approvals No | ||
For Use With TMMD 100 Deep Groove Ball Bearing Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF arm for the TMMD 100 series is engineered to enhance the efficiency of deep groove ball bearing removal. Designed specifically for compatibility with various models, it boasts a lightweight yet robust construction that facilitates effortless handling. The strategic design allows for optimal leverage, making it an essential tool for technicians and engineers alike. With detailed attention given to precision and functionality, this arm serves as a reliable addition to any toolkit, providing unparalleled performance wherever it is required.
Lightweight design ensures ease of use during operation.
Compatibility with multiple bearing types expands its utility.
Robust construction provides durability over extensive usage.
Offers enhanced leverage for efficient bearing extraction.
Ideal for both professional technicians and DIY enthusiasts.
Related links
- SKF Arm Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A6
- SKF Bearing Puller Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A3
- SKF Bearing Puller Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A2
- SKF Bearing Puller Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A1
- SKF 6309-2Z/C5 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 16013 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SNR 6309ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
