SKF Mechanical Bearing Puller, 1-Piece
- RS Stock No.:
- 308-769
- Mfr. Part No.:
- TMMR 350XL
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP35,900.66
(exc. VAT)
PHP40,208.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,900.66 |
*price indicative
- RS Stock No.:
- 308-769
- Mfr. Part No.:
- TMMR 350XL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
SKF Reversible Jaw Puller, 1 Piece Quantity, Mechanical Operation - TMMR 350XL
This reversible jaw puller is a mechanically operated tool designed to remove bearings and similar press‑fitted components in industrial maintenance and assembly environments. Supplied as a single‑piece unit from a recognised manufacturer, it enables reversible extraction direction for adaptable access during disassembly tasks without additional assemblies.
Features & Benefits
• Mechanical operation delivers controlled axial extraction force
• Single‑piece construction simplifies setup and reduces assembly time
• Suitable for bearing removal across varied mounting configurations
• Manufacturer‑specified design supports consistent workshop use
• Single‑piece construction simplifies setup and reduces assembly time
• Suitable for bearing removal across varied mounting configurations
• Manufacturer‑specified design supports consistent workshop use
**Applications**
• Suitable for bearing removal in electric motor maintenance
• Ideal for component extraction during automation equipment servicing
• Used for disassembly tasks in mechanical assembly lines
• Can be used for maintenance of electrical drive systems
• Ideal for component extraction during automation equipment servicing
• Used for disassembly tasks in mechanical assembly lines
• Can be used for maintenance of electrical drive systems
How is the tool configured for left‑ or right‑side extraction?
The jaw arrangement can be switched to reverse the pulling direction without extra parts, enabling access to components from either side of the housing.
What operational mode does it use to apply force?
It uses a mechanical drive mechanism to generate axial pull suitable for controlled removal of press‑fitted parts.
How many pieces are provided in the supply?
The product is supplied as a single‑piece unit, eliminating the need to assemble multiple components before use.
Related links
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Mechanical Bearing Puller 326 mm, 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
- SKF Mechanical Bearing Puller, 4-Piece
- SKF Bearing Puller, 1-Piece
