SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B20/52

Subtotal (1 unit)*

PHP1,874.62

(exc. VAT)

PHP2,099.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,874.62

*price indicative

RS Stock No.:
308-538
Mfr. Part No.:
TMFT 33-B20/52
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Impact Ring

Inside Diameter

20mm

Dimensions

B20-52

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring is an essential tool designed to enhance the performance of the TMFT 33 bearing fitting tool kit. Crafted specifically for the TMFT series, it guarantees compatibility and reliability, making the process of fitting bearings hassle-free. The precision-engineered design ensures the ring fits seamlessly within its designated application, allowing for effective radial load distribution during use. Constructed with care, this impact ring is sturdy and dependable, ensuring long-lasting performance in demanding environments. Ideal for professionals who value efficiency, it serves as an integral component when working with various bearing sizes, enabling accurate installation, reducing the risk of damage to components and ultimately enhancing overall productivity in engineering tasks.

Constructed for exceptional durability, ensuring reliable performance under rigorous use.

Designed specifically for seamless compatibility with the TMFT 33 bearing fitting tool kit.

Facilitates accurate installation, reducing the chance of damage to sensitive components.

Lightweight construction enhances ease of use without compromising strength.

Offers a precise fit for effective radial load distribution, improving overall efficiency.

Ideal for various engineering tasks, aiding professionals in achieving optimal results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy