SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B20/47

Subtotal (1 unit)*

PHP1,948.38

(exc. VAT)

PHP2,182.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,948.38

*price indicative

RS Stock No.:
308-536
Mfr. Part No.:
TMFT 33-B20/47
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Impact Ring

Product Type

Bearing Assembly

Inside Diameter

20mm

Dimensions

B20-47

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring type B, size 20 mm - 47 mm, is engineered for precision and durability, making it an ideal component for the TMFT 33 bearing fitting tool kit. This versatile part enhances the efficiency of your bearing installation and removal processes, contributing to a secure and reliable outcome. Its design prioritises user functionality, ensuring that professionals can achieve optimal results with minimal effort. By incorporating high-quality materials, this impact ring provides an extraordinary performance, designed to meet the demanding standards of the industry. Trust in its capability to withstand rigorous applications, making it an indispensable tool in your maintenance arsenal.

Optimised for use with the TMFT 33 bearing fitting tool kit.

Manufactured from high-quality materials for long-lasting use.

Designed to facilitate effortless bearing installation and removal.

Lightweight structure allows for easy handling and transport.

Meets the stringent requirements of professional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy