SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A12/32
- RS Stock No.:
- 308-524
- Mfr. Part No.:
- TMFT 33-A12/32
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP1,707.65
(exc. VAT)
PHP1,912.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,707.65 |
*price indicative
- RS Stock No.:
- 308-524
- Mfr. Part No.:
- TMFT 33-A12/32
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Impact Ring | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 12mm | |
| Dimensions | A12-32 | |
| Standards/Approvals | No | |
| For Use With | TMFT 33 Bearing Fitting Tool Kit | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Impact Ring | ||
Product Type Bearing Assembly | ||
Inside Diameter 12mm | ||
Dimensions A12-32 | ||
Standards/Approvals No | ||
For Use With TMFT 33 Bearing Fitting Tool Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SKF impact ring is an essential component designed specifically for use with the TMFT 33 bearing fitting tool kit. With a size range accommodating from 12 mm to 32 mm, this spare part seamlessly enhances the functionality of your toolkit, making the fitting process more efficient. Crafted with precision and durability in mind, it ensures that each application retains the integrity of both the tool and the bearings involved. Ideal for both professional and amateur mechanics, this impact ring optimises performance and offers reliability during installation tasks.
Tailored for optimal compatibility with the TMFT 33 tool kit.
Constructed to endure rigorous use, ensuring longevity.
Enhances the precision of fitting applications, minimising risk of damage.
Compact design allows for easy handling and storage.
Lightweight construction reduces effort during use.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A12/37
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A12/28
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A15/32
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A17/35
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-C40/68
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A17/40
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B30/55
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-C35/62
