SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-A12/37

Subtotal (1 unit)*

PHP1,741.45

(exc. VAT)

PHP1,950.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,741.45

*price indicative

RS Stock No.:
308-526
Mfr. Part No.:
TMFT 33-A12/37
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Impact Ring

Product Type

Bearing Assembly

Inside Diameter

12mm

Dimensions

A12-37

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring is designed specifically for use with the TMFT 33 bearing fitting tool, providing precise support for bearing installation. Its unique size range accommodates various applications, ensuring compatibility with a wide assortment of bearings. Crafted with durability in mind, this tool component promises to be a reliable part of your toolkit, enhancing the efficiency of your maintenance tasks. Delivering high-performance results, this impact ring optimises the fitting process, allowing for both accuracy and ease of use. The advanced engineering behind this product guarantees that you can rely on its performance over time, making it an essential addition for professionals working with bearing assemblies.

Engineered to fit seamlessly with the TMFT 33 bearing fitting tool.

Offers a reliable solution for efficiently installing bearings.

Designed for longevity, ensuring extended use in demanding applications.

Lightweight structure enhances portability and ease of handling.

Facilitates accurate alignment during installation to prevent damage.

Versatile design accommodates a range of bearing sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy