SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-68
- RS Stock No.:
- 308-438
- Mfr. Part No.:
- TMFT 36 C40-68
- Manufacturer:
- SKF
Subtotal (3 units, in packs of 3)*
PHP6,818.31
(exc. VAT)
PHP7,636.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,818.31 | PHP2,272.77 |
*price indicative
- RS Stock No.:
- 308-438
- Mfr. Part No.:
- TMFT 36 C40-68
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Impact Ring | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Dimensions | C40-68 | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Impact Ring | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Dimensions C40-68 | ||
Standards/Approvals No | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is designed specifically for use with the TMFT bearing fitting tool kits, offering exceptional reliability and performance. As a critical component, it ensures accurate and efficient fitting of bearing races, streamlining your tasks in various mechanical applications. Crafted with precision, the impact ring accommodates sizes ranging from 40 mm to 68 mm, making it versatile for a range of projects. The quality of craftsmanship evident in this excessor means you can trust it to deliver consistent results, assisting you in achieving optimal assembly outcomes effortlessly.
Designed for compatibility with TMFT 24 and TMFT 36 series tool kits.
Facilitates safe and precise installation of bearing components.
Lightweight construction enhances ease of handling during use.
Crafted to withstand the rigours of frequent professional applications.
Complies with industry standards for performance and safety.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-90
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-35
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
