Patlite GL7 Series Clear Beacon 24V dc Triple Flash Upright, LED Beacon Bulb, IP6X, IPX6, IPx9K
- RS Stock No.:
- 873-861
- Mfr. Part No.:
- GL7-M1N-T
- Manufacturer:
- Patlite
N
Subtotal (1 unit)*
PHP16,621.37
(exc. VAT)
PHP18,615.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,621.37 |
*price indicative
- RS Stock No.:
- 873-861
- Mfr. Part No.:
- GL7-M1N-T
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Triple Flash | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Consumption | 360mA | |
| Mount Type | Upright | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Terminal Type | Lead Wire | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GL7 | |
| Maximum Operating Temperature | 85°C | |
| Height | 87.5mm | |
| IP Rating | IP6X, IPX6, IPx9K | |
| Standards/Approvals | EN ISO 13766-1 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Triple Flash | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Consumption 360mA | ||
Mount Type Upright | ||
Current Type DC | ||
Base Diameter 85mm | ||
Terminal Type Lead Wire | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Series GL7 | ||
Maximum Operating Temperature 85°C | ||
Height 87.5mm | ||
IP Rating IP6X, IPX6, IPx9K | ||
Standards/Approvals EN ISO 13766-1 | ||
- COO (Country of Origin):
- TW
The Patlite Flashing Beacon is a robust signaling device engineered for high visibility in challenging environments. It is designed to operate reliably across wide voltage ranges and extreme temperatures, making it suitable for construction and industrial applications. The beacon offers multiple luminous colors and flash patterns, ensuring compliance with international safety standards while maintaining durability.
Rated voltage 12 to 24V DC
Operating ambient temperature range -40℃ to +85℃
Protection rating IP6X IPX6 IPX9K
Related links
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Inverted LED Beacon Bulb IPX6, IPx9K
- Patlite GL7 Series Amber Beacon 24V dc Flashing Upright IP6X IPx9K
- Patlite GL7T Series Red Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GF7 Series Amber Beacon 60V dc Upright IP6X IPx9K
- Patlite GL7T Series Clear Beacon 24V dc Double Flashing Triple Flash Upright IP6X,
- Patlite Bracket for use with GL7T-M1N-T
- Schneider Electric Harmony XVR Series Blue Beacon 60V dc Blinking Rotating Inverted Upright, LED
- Patlite S Series Red Beacon 250V ac Upright Mount IP65
