Patlite GL7 Series Amber Beacon 24V dc Flashing Upright, LED Beacon Bulb, IP6X, IPX6, IPx9K
- RS Stock No.:
- 873-860
- Mfr. Part No.:
- GL7-M1N-Y
- Manufacturer:
- Patlite
N
Subtotal (1 unit)*
PHP12,226.10
(exc. VAT)
PHP13,693.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,226.10 |
*price indicative
- RS Stock No.:
- 873-860
- Mfr. Part No.:
- GL7-M1N-Y
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Upright | |
| Current Consumption | 290mA | |
| Current Type | DC | |
| Base Diameter | 87.5mm | |
| Housing Colour | Amber | |
| Maximum Supply Voltage | 24V dc | |
| Series | GL7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 85mm | |
| IP Rating | IP6X, IPX6, IPx9K | |
| Standards/Approvals | EN ISO 13766-1 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Upright | ||
Current Consumption 290mA | ||
Current Type DC | ||
Base Diameter 87.5mm | ||
Housing Colour Amber | ||
Maximum Supply Voltage 24V dc | ||
Series GL7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 85mm | ||
IP Rating IP6X, IPX6, IPx9K | ||
Standards/Approvals EN ISO 13766-1 | ||
- COO (Country of Origin):
- TW
The Patlite Flashing Beacon is a Compact signaling device designed for reliable performance in demanding environments. It is suitable for both indoor and outdoor use, including construction equipment, and ensures clear visibility with its amber luminous color. The beacon is lightweight, impact resistant, and conforms to multiple international safety standards.
Rated voltage 12 to 24V DC
Operating ambient temperature range -40℃ to +85℃
Double flash pattern with 125 flashes per minute
Related links
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Inverted LED Beacon Bulb IPX6, IPx9K
- Patlite GL7T Series Red Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GF7 Series Amber Beacon 60V dc Upright IP6X IPx9K
- Patlite GL7T Series Clear Beacon 24V dc Double Flashing Triple Flash Upright IP6X,
- Patlite SL Series Amber LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Amber LED Beacon 24V ac Flashing Base IP66
- Patlite PFH-BT Series Amber LED Beacon 6V dc Flashing Direct IP55
