Patlite GL7T Series Clear Beacon 24V dc Double Flashing, Single Flash, Triple Flash Upright, LED Beacon Bulb, IP6X,
- RS Stock No.:
- 873-859
- Mfr. Part No.:
- GL7T-M1NC1-T
- Manufacturer:
- Patlite
N
Subtotal (1 unit)*
PHP21,024.70
(exc. VAT)
PHP23,547.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,024.70 |
*price indicative
- RS Stock No.:
- 873-859
- Mfr. Part No.:
- GL7T-M1NC1-T
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Double Flashing, Single Flash, Triple Flash | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Upright | |
| Current Type | DC | |
| Current Consumption | 190mA | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GL7T | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP6X, IPX6, IPx9K | |
| Standards/Approvals | EN ISO 13766-1 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Double Flashing, Single Flash, Triple Flash | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Upright | ||
Current Type DC | ||
Current Consumption 190mA | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Series GL7T | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP6X, IPX6, IPx9K | ||
Standards/Approvals EN ISO 13766-1 | ||
- COO (Country of Origin):
- TW
The Patlite Flashing Beacon is a Compact and rugged signaling device built for harsh environments. It ensures visibility with multiple luminous colors and flash patterns while maintaining reliable performance across wide voltage and temperature ranges.The beacon offers multiple luminous colors and flash patterns, ensuring clear visibility and compliance with international safety standard.
Rated voltage 12 to 24V DC
Operating ambient temperature range from -40℃ to +85℃
Protection rating IP6X IPX6 IPX9K
Related links
- Patlite GL7T Series Red Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Inverted LED Beacon Bulb IPX6, IPx9K
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GL7 Series Amber Beacon 24V dc Flashing Upright IP6X IPx9K
- Patlite GF7 Series Amber Beacon 60V dc Upright IP6X IPx9K
- Werma BWM 853 Series Yellow Beacon 230V dc Double Flashing Base LED Bulb, IP67
- Klaxon Sonos Series Red Beacon 230V ac Single/Double Flash (Dc Version) Xenon Bulb, IP65
- Patlite S Series Red Beacon 250V ac Upright Mount IP65
