Patlite GF7 Series Amber Beacon 60V dc Upright, Beacon Bulb, IP6X, IPX6, IPx9K
- RS Stock No.:
- 873-857
- Mfr. Part No.:
- GF7-48N-Y
- Manufacturer:
- Patlite
N
Subtotal (1 unit)*
PHP12,226.10
(exc. VAT)
PHP13,693.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,226.10 |
*price indicative
- RS Stock No.:
- 873-857
- Mfr. Part No.:
- GF7-48N-Y
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Mount Type | Upright | |
| Current Type | DC | |
| Current Consumption | 60mA | |
| Base Diameter | 85mm | |
| Housing Colour | Amber | |
| Maximum Supply Voltage | 60V dc | |
| Series | GF7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 87.5mm | |
| IP Rating | IP6X, IPX6, IPx9K | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Mount Type Upright | ||
Current Type DC | ||
Current Consumption 60mA | ||
Base Diameter 85mm | ||
Housing Colour Amber | ||
Maximum Supply Voltage 60V dc | ||
Series GF7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 87.5mm | ||
IP Rating IP6X, IPX6, IPx9K | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Patlite Flashing Beacon is a robust signaling device engineered for high visibility in challenging environments. It is designed to operate reliably across wide voltage ranges and extreme temperatures, making it suitable for construction and industrial applications. The beacon offers multiple luminous colors and flash patterns, ensuring compliance with international safety standards while maintaining durability.
Rated voltage 12 to 24V DC
Operating ambient temperature range -40℃ to +85℃
Protection rating IP6X IPX6 IPX9K
Related links
- Patlite GL7 Series Amber Beacon 24V dc Flashing Upright IP6X IPx9K
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Inverted LED Beacon Bulb IPX6, IPx9K
- Patlite GL7 Series Clear Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GL7T Series Red Beacon 24V dc Triple Flash Upright IP6X IPx9K
- Patlite GL7T Series Clear Beacon 24V dc Double Flashing Triple Flash Upright IP6X,
- Patlite SF Series Amber LED Beacon 24V dc Base IP66
- Patlite SF Series Amber LED Beacon 240V ac Base IP66
- Patlite SK Series Amber LED Beacon 240V ac Base IP23
