STMicroelectronics L99BM218-TR, Battery Management M18, 6 V to, TQFP-64 8-Pin
- RS Stock No.:
- 881-421
- Mfr. Part No.:
- L99BM218-TR
- Manufacturer:
- STMicroelectronics
N
This image is representative of the product range
Subtotal (1 unit)*
PHP966.30
(exc. VAT)
PHP1,082.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP966.30 |
*price indicative
- RS Stock No.:
- 881-421
- Mfr. Part No.:
- L99BM218-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Battery | |
| Battery Type | M18 | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | TQFP-64 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | L99BM | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Battery | ||
Battery Type M18 | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type TQFP-64 | ||
Pin Count 8 | ||
Minimum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series L99BM | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics battery monitoring IC provides robust cell management for industrial energy storage systems. This high performance component enables EXACT oversight of multi cell packs ensuring optimal efficiency and safety across demanding high voltage setups.
Operates within a wide temperature range of -40°C to +125°C
Features integrated digital filtering with programmable cut-off frequency
Ensures high accuracy measurements with total error less than 1.4 mV
Supports passive internal cell balancing up to 400mA
Incorporates an integrated DCDC converter to enhance energy efficiency
Related links
- STMicroelectronics L99BM218-TR 6 V to, TQFP-64 8-Pin
- STMicroelectronics L9965A-TR TQFP-64 64-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- STMicroelectronics L9965P-FP-TR 6 V to
- STMicroelectronics L9965T-TR 6 V to 24V Input, LQFP 32-Pin
- STMicroelectronics L9962-TR 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- STMicroelectronics L99BM2C-TR 100 mV to, TQFP-48 48-Pin
- STMicroelectronics L9965C 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
