STMicroelectronics L9965T-TR, Battery Management, 6 V to 24V Input, LQFP 32-Pin
- RS Stock No.:
- 719-454
- Mfr. Part No.:
- L9965T-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
PHP399.99
(exc. VAT)
PHP447.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 290 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP399.99 | - |
| 10 - 49 | PHP351.57 | 12% |
| 50 - 99 | PHP315.79 | 21% |
| 100 + | PHP250.53 | 37% |
*price indicative
- RS Stock No.:
- 719-454
- Mfr. Part No.:
- L9965T-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Management | |
| Sub Type | Power Management IC | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 24V | |
| Height | 1.6mm | |
| Length | 9mm | |
| Width | 9mm | |
| Series | L996 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Management | ||
Sub Type Power Management IC | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 32 | ||
Minimum Supply Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 24V | ||
Height 1.6mm | ||
Length 9mm | ||
Width 9mm | ||
Series L996 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Automotive SPI to isolated SPI transceiver is a bidirectional device that enables communication between isolated systems operating in different voltage domains through a twisted pair connection. These transceivers are part of a chipset family specifically designed for the monitoring and control of high voltage battery management systems, ensuring reliable data transfer and robust performance in demanding automotive applications.
10 MHz 4-wire SPI Interface
4 Mbps 2-wire vertical Interface (VIF)
Supports both transformer and capacitive isolation
Compressed burst data read for enhanced communication speed over the whole chain
Related links
- STMicroelectronics L9965T-TR, 6 V to 24V Input
- STMicroelectronics L9965P-FP-TR 6 V to
- ROHM ML5233-001TCZ07FL 5 V to 6V Input 4.3V Output, LQFP 32-Pin
- STMicroelectronics L9962-TR 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- STMicroelectronics L9965A-TR TQFP-64 64-Pin
- Texas Instruments BQ500101DPCR 24 V to 24V Input 10 A, DPC 8-Pin
- STMicroelectronics L99BM218-TR 6 V to, TQFP-64 8-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
