STMicroelectronics L9962-TR, Battery Management Lithium-Polymer, 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- RS Stock No.:
- 814-395
- Mfr. Part No.:
- L9962-TR
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 reel of 2400 units)*
PHP579,336.00
(exc. VAT)
PHP648,864.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2400 + | PHP241.39 | PHP579,336.00 |
*price indicative
- RS Stock No.:
- 814-395
- Mfr. Part No.:
- L9962-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Management | |
| Battery Type | Lithium-Polymer | |
| Sub Type | Battery Monitor | |
| Mount Type | Surface Mount | |
| Output Voltage | 3.3V | |
| Package Type | TQFP-48 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 1.5V | |
| Output Current | 70mA | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 4.5V | |
| Series | L9962 | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1.2mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Management | ||
Battery Type Lithium-Polymer | ||
Sub Type Battery Monitor | ||
Mount Type Surface Mount | ||
Output Voltage 3.3V | ||
Package Type TQFP-48 | ||
Pin Count 48 | ||
Minimum Supply Voltage 1.5V | ||
Output Current 70mA | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 4.5V | ||
Series L9962 | ||
Width 7mm | ||
Length 7mm | ||
Height 1.2mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Battery Management System Solution delivers Advanced power regulation and communication for efficient multi cell battery pack maintenance.
Integrated 3.3 Volt VREG LDO supplies power directly to microcontrollers and LEDs
Dedicated I2C peripheral allows seamless device programming and data transfers
Active cell balancing supports up to 70 mA per individual cell
Related links
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
- STMicroelectronics L99BM2C-TR 100 mV to, TQFP-48 48-Pin
- Microchip MCP73213-B6JI/MF 4 V to 16V Input 8.85V Output, DFN-10 10-Pin
- Microchip MCP73123T-22SI/MF 4 V to 16V Input 3.6V Output 17 μA, DFN 10-Pin
- Microchip MCP73223-C2SI/MF 4 V to 16V Input 3.6V Output 17 μA, DFN 10-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- STMicroelectronics L9965C 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
- Microchip MCP73213T-A61I/MF Dual Cell Lithium-ion, 4 V to 16V Input 3.6V Output
