STMicroelectronics L9963E-TR, Battery Charge Controller IC, 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- RS Stock No.:
- 219-4218
- Mfr. Part No.:
- L9963E-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP733,085.00
(exc. VAT)
PHP821,055.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP733.085 | PHP733,085.00 |
*price indicative
- RS Stock No.:
- 219-4218
- Mfr. Part No.:
- L9963E-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 48V | |
| Output Current | 200mA | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 48V | |
| Series | L9963E | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 48V | ||
Output Current 200mA | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 48V | ||
Series L9963E | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics L9963E is a Li-ion battery monitoring and protecting chip for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48 V and higher voltage systems. Each cell voltage is measured with high accuracy, as well as the current for the on-chip coulomb counting. The device can monitor up to 7 NTCs. The information is transmitted through SPI communication or isolated interface.
AEC-Q100 qualified
Measures 4 to 14 cells in series, with 0 μs desynchronization delay between samples. Supports also Busbar connection without altering cell results
Coulomb counter supporting pack overcurrent detection in both ignition on and off states. Fully synchronized current and voltage samples
Related links
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- STMicroelectronics STNS01PUR 4.55 V to 5.4V Input 3.007V Output 200 mA, DFN 12-Pin
- Infineon TLE9015DQUXUMA1 45 V to 45V Input 3.6V Output 5 mA, TQFP 48-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64V Input 5V Output 200 mA, TQFP 64-Pin
- Texas Instruments BQ76200PWR 100 V to 100V Input 100V Output 9.5 μA, SOIC
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
