Phoenix Contact, RS-K10D Series Mounting Frame

Subtotal (1 pack of 4 units)*

PHP1,643.86

(exc. VAT)

PHP1,841.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
4 +PHP410.965PHP1,643.86

*price indicative

RS Stock No.:
252-5397
Mfr. Part No.:
1155607
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Frame

Standards/Approvals

RoHS

Series

RS-K10D

COO (Country of Origin):
DE
The Phoenix Contact Panel mounting frames is designed for use with connector. The colour of this mounting frame is black.

Operating temperatures is -10°C to 50°C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy