Phoenix Contact RS-K10D Series Mounting Base, 1424369
- RS Stock No.:
- 207-5086
- Mfr. Part No.:
- 1424369
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,100.42
(exc. VAT)
PHP2,352.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,100.42 |
| 5 + | PHP1,890.36 |
*price indicative
- RS Stock No.:
- 207-5086
- Mfr. Part No.:
- 1424369
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Base | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Standards/Approvals | EAC Ex Approvals, DNV GL | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Base | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Standards/Approvals EAC Ex Approvals, DNV GL | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Mounting Base, 1424847
- Phoenix Contact RS-K10D Series Mounting Base, 1424868
- Phoenix Contact RS-K10D Series Mounting Base, 1424869
- Phoenix Contact RS-K10D Series Mounting Base, 1424865
- Phoenix Contact RS-K10D Series Mounting Base, 1424867
- Phoenix Contact RS-K10D Series Mounting Base, 1424873
- Phoenix Contact RS-K10D Series Mounting Base, 1424367
- Phoenix Contact RS-K10D Series Mounting Base, 1424416
