Phoenix Contact, RS-K10D Series Mounting Frame
- RS Stock No.:
- 252-5394
- Mfr. Part No.:
- 1155603
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
PHP2,666.32
(exc. VAT)
PHP2,986.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | PHP222.193 | PHP2,666.32 |
*price indicative
- RS Stock No.:
- 252-5394
- Mfr. Part No.:
- 1155603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Frame | |
| Standards/Approvals | CHINA RoHS | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Frame | ||
Standards/Approvals CHINA RoHS | ||
Series RS-K10D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mounting frames is designed for use with connector. The colour of this mounting frame is black.
Operating temperatures is -10°C to 50°C
Halogen free
Related links
- Phoenix Contact, RS-K10D Series Mounting Frame
- Phoenix Contact RS-K10D Series Mounting Base, 1424847
- Phoenix Contact RS-K10D Series Mounting Base, 1424868
- Phoenix Contact RS-K10D Series Mounting Base, 1424369
- Phoenix Contact RS-K10D Series Mounting Base, 1424869
- Phoenix Contact RS-K10D Series Mounting Base, 1424865
- Phoenix Contact RS-K10D Series Mounting Base, 1424416
- Phoenix Contact RS-K10D Series Mounting Base, 1424867
