Anderson Power Products, E80 Series 2 Way Male Battery Connector, Straight, Plug-in, 600V, 90A
- RS Stock No.:
- 328-217
- Distrelec Article No.:
- 302-22-332
- Mfr. Part No.:
- E80410-0009
- Manufacturer:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,242.79
(exc. VAT)
PHP1,391.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 56 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,242.79 |
| 10 + | PHP1,143.35 |
*price indicative
- RS Stock No.:
- 328-217
- Distrelec Article No.:
- 302-22-332
- Mfr. Part No.:
- E80410-0009
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 90A | |
| Mount Type | Plug-in | |
| Housing Material | Polybutylene Terephthalate, Polycarbonate Blend | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN1175-1, UL, CSA, RoHS, DIN 43589-1 | |
| Series | E80 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 90A | ||
Mount Type Plug-in | ||
Housing Material Polybutylene Terephthalate, Polycarbonate Blend | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN1175-1, UL, CSA, RoHS, DIN 43589-1 | ||
Series E80 | ||
- COO (Country of Origin):
- US
The Anderson Power Products Euro Battery Connectors are expertly designed for ease of use and incorporate an innovative contact carrier to simplify assembly. Design and materials offer performance that meets or exceeds all the requirements of EN1175-1.
RoHS compliant
Compliance to DIN 43589-1
Sturdy advanced polymer housings
Silver plated copper contacts
Related links
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 80A
- Anderson Power Products Straight 600V, 90A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 80A
- Anderson Power Products Straight 600V, 340A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 50A
