Molex Terminal Strip, 4 Contact, 375 μm Pitch, 1 Row
- RS Stock No.:
- 684-578
- Mfr. Part No.:
- 38720-7421
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
PHP16,842.57
(exc. VAT)
PHP18,863.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP16,842.57 | PHP842.129 |
*price indicative
- RS Stock No.:
- 684-578
- Mfr. Part No.:
- 38720-7421
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Terminal Strip | |
| Pitch | 375μm | |
| Contact Material | Stainless Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | 38720 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Terminal Strip | ||
Pitch 375μm | ||
Contact Material Stainless Steel | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series 38720 | ||
- COO (Country of Origin):
- MX
The Molex I/O Cable Printed Circuit product designed to facilitate seamless electrical connections in various industrial applications. Engineered for versatility, it incorporates advanced materials and robust construction, ensuring long-lasting performance in critical environments. The focus on extensive compliance with regulations such as EU RoHS and ELV allows for eco-friendly designs while maintaining high operational standards. This equipment is ideal for professionals seeking reliable connectivity solutions within the industrial lighting, fiber optics, and automation sectors.
Compliant with EU RoHS and China RoHS regulations, underscoring commitment to global standards
Environmental compliance documentation readily available to assure regulatory adherence
Supports seamless integration within the 38720 Series, enhancing product compatibility
Designed for durability in demanding applications, ensuring reliability under pressure
Related links
- Molex Terminal Strip 638 μm Pitch, 2 Row
- Molex Terminal Strip 438 μm Pitch, 2 Row
- Molex Terminal Strip 348 μm Pitch, 2 Row
- Molex Terminal Strip 10 mm Pitch 4kV
- Molex Barrier Strip 260 μm Pitch, 1 Row
- Molex Terminal Strip 9.53 mm Pitch 300V, 25A
- Molex Terminal Strip 9.53 mm Pitch 300V, 15A
- Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal Strip 2.5 mm Pitch 1820945
