Molex Terminal Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-009
Mfr. Part No.:
38720-7503
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Strip

Number of Contacts

3

Pitch

9.53mm

Orientation

Horizontal

Current

25A

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Voltage

300V

Standards/Approvals

RoHS, REACH

Series

38720

COO (Country of Origin):
MX
The Molex fixed mount barrier strip is a high-performance terminal solution designed for reliable wire to board connections. This terminal strip features a 9.53mm pitch and accommodates three circuits ensuring versatility in various applications. Crafted from durable polyester resin it combines resilience with low-halogen status making it an environmentally conscious choice. With a maximum current rating of 25.0A and voltage capacity of 300V this barrier strip is built to handle significant electrical demands while ensuring safe operation. The horizontal entry angle and robust design elements enhance the user experience making it suitable for both professional engineers and DIY enthusiasts alike. With its obsolete status it's a noteworthy option for those seeking tried-and-tested technology in their projects.

Designed for optimal wire to board connectivity with three circuits

Constructed from durable polyester for long-lasting performance

Horizontal entry angle provides ease of use during installation

Low-halogen material aligns with environmental safety standards

Obsolete status allows for acquisition of reliable established technology

Compatible with various wire sizes ranging from AWG 12 to 22

Features no mounting ends streamlining the design for more compact applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy