TE Connectivity Barrier Strip, 24 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 678-210
- Mfr. Part No.:
- 8-1546158-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
PHP22,251.72
(exc. VAT)
PHP24,921.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,251.72 | PHP2,225.172 |
*price indicative
- RS Stock No.:
- 678-210
- Mfr. Part No.:
- 8-1546158-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Straight | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Series | 6PCV | |
| Standards/Approvals | UL 94V-0 | |
| Length | 230.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Straight | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Series 6PCV | ||
Standards/Approvals UL 94V-0 | ||
Length 230.15mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Printed Circuit Pin Terminal designed for reliable, high-performance connections in printed circuit board (PCB) applications. It features a contact spacing of 0.375 inch, which ensures stable and secure wire terminations. The Terminal is built for durability, providing a strong electrical connection and resistance to wear, making it suitable for a range of electronic and industrial applications.
24 positions
Vertical orientation
RoHS compliant
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 0.375 in Pitch 300V
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
