TE Connectivity Barrier Strip, 20 Contact, 0.375 in Pitch, 1 Row, 300V
- RS Stock No.:
- 680-194
- Mfr. Part No.:
- 8-1546158-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP22,520.23
(exc. VAT)
PHP25,222.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,520.23 | PHP1,501.349 |
*price indicative
- RS Stock No.:
- 680-194
- Mfr. Part No.:
- 8-1546158-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 20 | |
| Pitch | 0.375in | |
| Orientation | Vertical | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Series | 6PCV | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 20 | ||
Pitch 0.375in | ||
Orientation Vertical | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Series 6PCV | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Printed Circuit Pin Terminal designed for reliable, high-performance connections in printed circuit board (PCB) applications. It features a contact spacing of 0.375 inch, which ensures stable and secure wire terminations. The Terminal is built for durability, providing a strong electrical connection and resistance to wear, making it suitable for a range of electronic and industrial applications.
20 positions
Vertical orientation
RoHS compliant
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
