Molex Terminal Strip, 4 Contact, 10 mm Pitch, 2 Row, 4kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-911
Mfr. Part No.:
39100-2104
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Strip

Number of Contacts

4

Pitch

10mm

Housing Material

Polyamide

Contact Material

Stainless Steel

Contact Plating

Zinc Plated, Nickel Plated

Number of Rows

2

Wire Size

10AWG, 18AWG

Minimum Operating Temperature

-40°C

Voltage

4kV

Maximum Operating Temperature

105°C

Length

37mm

Series

39100

Standards/Approvals

RoHS

Depth

15.7mm

Width

18.8mm

COO (Country of Origin):
CN
The Molex Barrier terminal blocks are low-profile 10 mm units with 4 positions. They have a current rating of 30 A, a voltage rating of 300 V, and support wire gauges from 18 to 10 AWG.

Number of rows is 2 Row

Mounting style is panel Mount

Color is white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy