Molex Terminal Strip, 4 Contact, 638 μm Pitch, 2 Row
- RS Stock No.:
- 684-115
- Mfr. Part No.:
- 38280-0112
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-115
- Mfr. Part No.:
- 38280-0112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Terminal Strip | |
| Pitch | 638μm | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Number of Rows | 2 | |
| Length | 238.2mm | |
| Series | 38280 | |
| Width | 46.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Terminal Strip | ||
Pitch 638μm | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Number of Rows 2 | ||
Length 238.2mm | ||
Series 38280 | ||
Width 46.5mm | ||
Standards/Approvals RoHS | ||
Depth 19mm | ||
- COO (Country of Origin):
- MX
The Molex Barrier terminal block features 12 positions with a 17.48 mm pitch and is rated for 50 A current and 300 V voltage. Designed for wire to board connections, it uses a through-hole mounting style with solder termination. The terminal block comes in blue, has nickel-plated contacts.
RoHS compliant
UL94-V0 flammability rating
Related links
- Molex Terminal Strip 438 μm Pitch, 2 Row
- Molex Terminal Strip 348 μm Pitch, 2 Row
- Molex Terminal Strip 10 mm Pitch 4kV
- Molex Terminal Strip 375 μm Pitch, 1 Row
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
