Geberit Steel Push-in Push-in Ball, 42 mm 16 bar, Ball Valve
- RS Stock No.:
- 912-045
- Mfr. Part No.:
- 92105
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,900.87
(exc. VAT)
PHP31,248.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,900.87 |
*price indicative
- RS Stock No.:
- 912-045
- Mfr. Part No.:
- 92105
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 42 mm | |
| Outlet Port Size | 42 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 9210 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 42 mm | ||
Outlet Port Size 42 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
Maximum Operating Pressure 16 bar | ||
Series 9210 | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever is designed for efficient control of flow in systems requiring robust and reliable performance, particularly in demanding environments.
Operating temperature ranges from -20 to +120 °C
The spindle caulk MADE of PTFE ensures durability and leak resistance
Fulfils requirements according to TA Air VDI 2440 for secure operation
The valve is lockable, enhancing operational safety
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
